Add To Favorites
Product Overview
Digi-Key Part Number IXTH15N50L2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IXTH15N50L2

Description MOSFET N-CH 500V 15A TO-247
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 500V 15A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)

Documents & Media
Datasheets IXT(A,H,P)15N50L2
Featured Product Linear L2™ MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer IXYS
Series Linear L2™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 480 mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 123nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4080pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247 (IXTH)
Package / Case TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IXTK90N25L2 - IXYS | IXTK90N25L2-ND DigiKey Electronics
  • IXTK90N25L2
  • IXYS
  • MOSFET N-CH 250V 90A TO-264
  • Unit Price $27.67000
  • IXTK90N25L2-ND
  • IXTX90N25L2 - IXYS | IXTX90N25L2-ND DigiKey Electronics
  • IXTX90N25L2
  • IXYS
  • MOSFET N-CH 250V 90A PLUS247
  • Unit Price $29.33000
  • IXTX90N25L2-ND
  • IXTH75N10L2 - IXYS | IXTH75N10L2-ND DigiKey Electronics
  • IXTH75N10L2
  • IXYS
  • MOSFET N-CH 100V 75A TO-247
  • Unit Price $13.03000
  • IXTH75N10L2-ND
  • IXTH30N60L2 - IXYS | IXTH30N60L2-ND DigiKey Electronics
  • IXTH30N60L2
  • IXYS
  • MOSFET N-CH 600V 30A TO-247
  • Unit Price $15.56000
  • IXTH30N60L2-ND
Additional Resources
Standard Package ? 30

10:54:29 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.20000 $9.20
10 8.28000 $82.80
100 6.80800 $680.80
500 5.70400 $2,852.00
1,000 4.96800 $4,968.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback