Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number IS46LR32160B-6BLA2-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IS46LR32160B-6BLA2-TR

Description IC SDRAM 512MBIT 166MHZ 90BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - Mobile LPDDR Memory IC 512Mb (16M x 32) Parallel 166MHz 5.5ns 90-TFBGA (8x13)

Documents & Media
Datasheets IS4(3,6)LR32160B Series
Product Attributes Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - Mobile LPDDR
Memory Size 512Mb (16M x 32)
Clock Frequency 166MHz
Write Cycle Time - Word, Page 12ns
Access Time 5.5ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 90-TFBGA
Supplier Device Package 90-TFBGA (8x13)
 
Additional Resources
Standard Package ? 2,500

20:50:44 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 16.43288 $41,082.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback