Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
IRF7739L1TRPBF
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRF7739L1TRPBF Datasheet IRF7739L1TRPBF - Infineon Technologies IRF7739L1TRPBFTR-ND MOSFET N-CH 40V 46A DIRECTFETL8 0
$2.18719 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 40V 46A (Ta), 270A (Tc) 10V 1 mOhm @ 160A, 10V 4V @ 250µA 330nC @ 10V ±20V 11880pF @ 25V
-
3.8W (Ta), 125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DIRECTFET L8 DirectFET™ Isometric L8
IRF7739L1TRPBF Datasheet IRF7739L1TRPBF - Infineon Technologies IRF7739L1TRPBFCT-ND MOSFET N-CH 40V 46A DIRECTFETL8 0
$4.74000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 40V 46A (Ta), 270A (Tc) 10V 1 mOhm @ 160A, 10V 4V @ 250µA 330nC @ 10V ±20V 11880pF @ 25V
-
3.8W (Ta), 125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DIRECTFET L8 DirectFET™ Isometric L8
IRF7739L1TRPBF Datasheet IRF7739L1TRPBF - Infineon Technologies IRF7739L1TRPBFDKR-ND MOSFET N-CH 40V 46A DIRECTFETL8 0
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 40V 46A (Ta), 270A (Tc) 10V 1 mOhm @ 160A, 10V 4V @ 250µA 330nC @ 10V ±20V 11880pF @ 25V
-
3.8W (Ta), 125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DIRECTFET L8 DirectFET™ Isometric L8
Results per Page
Page 1/1

10:58:55 8/19/2018