Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 4       4 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
IRF7468PBF
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRF7468TRPBF Datasheet IRF7468TRPBF - Infineon Technologies IRF7468PBFTR-ND MOSFET N-CH 40V 9.4A 8-SOIC 0
Standard Lead Time 26 Weeks
$0.51327 4,000 Tape & Reel (TR)?
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 9.4A (Ta) 4.5V, 10V 15.5 mOhm @ 9.4A, 10V 2V @ 250µA 34nC @ 4.5V ±12V 2460pF @ 20V
-
2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
IRF7468TRPBF Datasheet IRF7468TRPBF - Infineon Technologies IRF7468PBFCT-ND MOSFET N-CH 40V 9.4A 8-SOIC 3,989 - Immediate
$1.32000 1 Cut Tape (CT)?
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 9.4A (Ta) 4.5V, 10V 15.5 mOhm @ 9.4A, 10V 2V @ 250µA 34nC @ 4.5V ±12V 2460pF @ 20V
-
2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
IRF7468TRPBF Datasheet IRF7468TRPBF - Infineon Technologies IRF7468PBFDKR-ND MOSFET N-CH 40V 9.4A 8-SOIC 3,989 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HEXFET® Active N-Channel MOSFET (Metal Oxide) 40V 9.4A (Ta) 4.5V, 10V 15.5 mOhm @ 9.4A, 10V 2V @ 250µA 34nC @ 4.5V ±12V 2460pF @ 20V
-
2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
IRF7468PBF Datasheet IRF7468PBF - Infineon Technologies IRF7468PBF-ND MOSFET N-CH 40V 9.4A 8-SOIC 0
Discontinued at Digi-Key
-
Tube?
Alternate Packaging
HEXFET® Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 40V 9.4A (Ta) 4.5V, 10V 15.5 mOhm @ 9.4A, 10V 2V @ 250µA 34nC @ 4.5V ±12V 2460pF @ 20V
-
2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/1

15:25:22 6/22/2018