Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
IRF510STRLPBF
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IRF510STRLPBF Datasheet IRF510STRLPBF - Vishay Siliconix IRF510STRLPBFTR-ND MOSFET N-CH 100V 5.6A D2PAK 0
Standard Lead Time 18 Weeks
$0.82088 800 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 100V 5.6A (Tc) 10V 540 mOhm @ 3.4A, 10V 4V @ 250µA 8.3nC @ 10V ±20V 180pF @ 25V
-
43W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF510STRLPBF Datasheet IRF510STRLPBF - Vishay Siliconix IRF510STRLPBFCT-ND MOSFET N-CH 100V 5.6A D2PAK 594 - Immediate
$1.78000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 100V 5.6A (Tc) 10V 540 mOhm @ 3.4A, 10V 4V @ 250µA 8.3nC @ 10V ±20V 180pF @ 25V
-
43W (Tc) -55°C ~ 175°C (TJ) Surface Mount
-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF510STRLPBF Datasheet IRF510STRLPBF - Vishay Siliconix IRF510STRLPBFDKR-ND MOSFET N-CH 100V 5.6A D2PAK 594 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 100V 5.6A (Tc) 10V 540 mOhm @ 3.4A, 10V 4V @ 250µA 8.3nC @ 10V ±20V 180pF @ 25V
-
43W (Tc) -55°C ~ 175°C (TJ) Surface Mount
-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

22:02:08 8/14/2018