Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number ICE2A165FKLA1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ICE2A165FKLA1

Description IC OFFLINE CTRLR SMPS CM 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Converter Offline Flyback Topology 100kHz PG-DIP-8

Documents & Media
Datasheets ICE2zzz
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolSET®F2
Packaging ? Tube ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 21 V
Duty Cycle 72%
Frequency - Switching 100kHz
Power (Watts) 31W
Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package PG-DIP-8
Mounting Type Through Hole
Base Part Number ICE2A165
 
Additional Resources
Standard Package ? 2,000
Other Names ICE2A165
ICE2A165IN
ICE2A165IN-ND
ICE2A165X
ICE2A165XK
ICE2A165XTIN
ICE2A165XTIN-ND
SP000013769

05:29:36 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.11942 $2,238.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback