Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HT0440K6-G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HT0440K6-G

Description IC MOSFET DRIVER HI VOLT 400V 10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 10-DFN (3x4)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Driven Configuration High-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 3.15 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.5V, 3.15V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 400V
Rise / Fall Time (Typ) 650µs, 3ms (Max)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN
Supplier Device Package 10-DFN (3x4)
Base Part Number HT0440
 
Additional Resources
Standard Package ? 3,000

14:54:06 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.43171 $4,295.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback