Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HLMP-EJ32-PS0DD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HLMP-EJ32-PS0DD

Description LED ORANGE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 1.98V Radial

Documents & Media
Datasheets HLMP-E(L,H,J,G)xx
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1690mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 1.98V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant 605nm
Wavelength - Peak 609nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 12.21mm
Base Part Number HLMP-EJ32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

09:59:01 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18,000 0.19498 $3,509.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HLMP-EJ32-PS000-ND
  • Minimum Quantity: 18,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19498
Send Feedback