Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HLMP-EG08-Z20DD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HLMP-EG08-Z20DD

Description LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 626nm LED Indication - Discrete 1.9V Radial

Documents & Media
Datasheets HLMP-E(L,H,J,G)xx
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 19500mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle
Mounting Type Through Hole
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.91mm
Base Part Number HLMP-EG08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

09:37:06 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18,000 0.19089 $3,436.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HLMP-EG08-Z2000-ND
  • Minimum Quantity: 18,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19089
Send Feedback