Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HLMP-D401-EF0FH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HLMP-D401-EF0FH

Description LED ORANGE DIFFUSED T-1 3/4 T/H
Detailed Description

Orange 602nm LED Indication - Discrete 1.9V Radial

Documents & Media
Datasheets HLMP-3zzz/D401
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Bulk ?
Part Status Active
Color Orange
Lens Color Orange
Lens Transparency Diffused
Millicandela Rating 7.1mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 4.83mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 10mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 602nm
Wavelength - Peak 600nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 9.19mm
Base Part Number HLMP-D401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • HLMP-0103 - Broadcom Limited | 516-1394-ND DigiKey Electronics
  • HLMP-0103
  • Broadcom Limited
  • CLIP/RING MOUNT FOR 5MM LEDS
  • Unit Price $0.61000
  • 516-1394-ND
  • HLMP-5029 - Broadcom Limited | 516-1395-ND DigiKey Electronics
  • HLMP-5029
  • Broadcom Limited
  • HOUSING RA FOR 5MM HIGH DOME LED
  • Unit Price $0.56000
  • 516-1395-ND
Additional Resources
Standard Package ? 2,000

16:04:05 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.14630 $3,511.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback