Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HI-8197PSTF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HI-8197PSTF

Description IC ANALOG SWITCH 4 X SPST 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Circuit IC Switch 1:1 31 Ohm 16-SOIC

Documents & Media
Datasheets HI-8195/96/97
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Holt Integrated Circuits Inc.
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 31 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±3 V ~ 10 V
Switch Time (Ton, Toff) (Max) 35ns, 20ns (Typ)
-3db Bandwidth -
Charge Injection -10pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 250

06:28:01 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.37800 $1,844.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback