Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1245-1008-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HI-8196PCIF

Description IC ANALOG SWITCH 4 X SPST 16CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Circuit IC Switch 1:1 31 Ohm 16-CSP (5x5)

Documents & Media
Datasheets HI-8195/96/97
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Holt Integrated Circuits Inc.
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 31 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±3 V ~ 10 V
Switch Time (Ton, Toff) (Max) 35ns, 20ns
-3db Bandwidth -
Charge Injection -10pC
Channel Capacitance (CS(off), CD(off)) 12pF, 46pF
Current - Leakage (IS(off)) (Max) 5nA (Max)
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-CSP (5x5)
 
Additional Resources
Standard Package ? 74
Other Names 1245-1008
HI8196PCIF

13:20:52 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
370 3.94051 $1,457.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback