Product Index > Isolators > Optoisolators - Logic Output

Results: 3       3 Remaining
Series
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
HCPL-4661-520E
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-4661-520E Datasheet HCPL-4661-520E - Broadcom Limited 516-4060-2-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.06272 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661-520E Datasheet HCPL-4661-520E - Broadcom Limited 516-4060-1-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$6.71000 1
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
HCPL-4661-520E Datasheet HCPL-4661-520E - Broadcom Limited 516-4060-6-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
Digi-Reel® 1
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

05:08:00 5/22/2018