Product Index > Isolators > Optoisolators - Logic Output

Results: 14       14 Remaining
PackagingSeriesVoltage - IsolationMounting TypePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   14 Remaining

 
HCPL-4661
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-4661-300E Datasheet HCPL-4661-300E - Broadcom Limited 516-2990-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 1,040 - Immediate
$6.78000 1 Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661-520E Datasheet HCPL-4661-520E - Broadcom Limited 516-4060-2-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.06272 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661-520E Datasheet HCPL-4661-520E - Broadcom Limited 516-4060-1-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$6.71000 1
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
HCPL-4661-520E Datasheet HCPL-4661-520E - Broadcom Limited 516-4060-6-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
Digi-Reel® 1
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
HCPL-4661-500E Datasheet HCPL-4661-500E - Broadcom Limited HCPL-4661-500E-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 0
Standard Lead Time 8 Weeks
$2.88150 2,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661-000E Datasheet HCPL-4661-000E - Broadcom Limited 516-1680-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 0
Standard Lead Time 8 Weeks
$2.97920 1,150
Non-Stock
?
Tube?
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-4661-020E Datasheet HCPL-4661-020E - Broadcom Limited HCPL-4661-020E-ND OPTOISO 5KV 2CH OPEN COLL 8DIP 0
Standard Lead Time 8 Weeks
$3.00580 1,150
Non-Stock
?
Tube?
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-4661-320E Datasheet HCPL-4661-320E - Broadcom Limited HCPL-4661-320E-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.03240 1,100
Non-Stock
?
Tube?
Alternate Packaging
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661#500 Datasheet HCPL-4661#500 - Broadcom Limited HCPL-4661#500-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.80900 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661#520 Datasheet HCPL-4661#520 - Broadcom Limited HCPL-4661#520-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.83500 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661 Datasheet HCPL-4661 - Broadcom Limited 516-1092-5-ND OPTOISO 3.75KV 2CH OPEN COL 8DIP 0
Standard Lead Time 8 Weeks
$3.87030 900
Non-Stock
?
Tube?
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-4661#020 Datasheet HCPL-4661#020 - Broadcom Limited HCPL-4661#020-ND OPTOISO 5KV 2CH OPEN COLL 8DIP 0
Standard Lead Time 8 Weeks
$3.89690 900
Non-Stock
?
Tube?
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-4661#300 Datasheet HCPL-4661#300 - Broadcom Limited HCPL-4661#300-ND OPTOISO 3.75KV OPEN COLL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.89690 900
Non-Stock
?
Tube?
Alternate Packaging
-
Active 2 2/0 3750Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-4661#320 Datasheet HCPL-4661#320 - Broadcom Limited HCPL-4661#320-ND OPTOISO 5KV 2CH OPEN COL 8DIP GW 0
Standard Lead Time 8 Weeks
$3.92351 850
Non-Stock
?
Tube?
Alternate Packaging
-
Active 2 2/0 5000Vrms 15kV/µs DC Open Collector, Schottky Clamped 50mA 10MBd 100ns, 100ns 24ns, 10ns 1.5V 15mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
Results per Page
Page 1/1

05:06:20 5/22/2018