Add To Favorites
Product Overview
Digi-Key Part Number 516-1741-5-ND
Quantity Available 5,311
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-2211-300E

Description OPTOISO 3.75KV PUSH PULL 8DIP GW
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-DIP Gull Wing

Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs, 10kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 25mA
Data Rate 5MBd
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns
Rise / Fall Time (Typ) 30ns, 7ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCPL-2232-300E - Broadcom Limited | 516-1653-5-ND DigiKey Electronics
  • HCPL-2232-300E
  • Broadcom Limited
  • OPTOISO 3.75KV PUSH PULL 8DIP GW
  • Unit Price $7.26000
  • 516-1653-5-ND
  • PS2805-4-A - CEL | PS2805-4A-ND DigiKey Electronics
  • PS2805-4-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16SOIC
  • Unit Price $6.99000
  • PS2805-4A-ND
  • PS2805-1-A - CEL | PS2805-1-A-ND DigiKey Electronics
  • PS2805-1-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4SOIC
  • Unit Price $1.44000
  • PS2805-1-A-ND
  • HCPL-2211-500E - Broadcom Limited | 516-4042-1-ND DigiKey Electronics
  • HCPL-2211-500E
  • Broadcom Limited
  • OPTOISO 3.75KV PUSH PULL 8DIP GW
  • Unit Price $4.13000
  • 516-4042-1-ND
Additional Resources
Standard Package ? 50
Other Names 516-1741-5
HCPL-2211-300E-ND
HCPL2211300E

10:59:10 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.13100 $31.31
25 2.63000 $65.75
100 2.25430 $225.43
250 2.00384 $500.96
500 1.81598 $907.99
1,000 1.66569 $1,665.69
2,500 1.59681 $3,992.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-4042-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.66569
  • Cut Tape (CT) ? : 516-4042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: $4.13000
  • Digi-Reel® ? : 516-4042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback