Product Index > Isolators > Optoisolators - Logic Output

Results: 13       13 Remaining
PackagingSeriesMounting TypePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   13 Remaining

 
HCPL-2211
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HCPL-2211-000E Datasheet HCPL-2211-000E - Broadcom Limited 516-1537-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 2,984 - Immediate
$3.66000 1 Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2211-300E Datasheet HCPL-2211-300E - Broadcom Limited 516-1741-5-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 5,311 - Immediate
$3.76000 1 Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2211-500E Datasheet HCPL-2211-500E - Broadcom Limited 516-4042-2-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 2,000 - Immediate
$1.66569 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2211-500E Datasheet HCPL-2211-500E - Broadcom Limited 516-4042-1-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 2,700 - Immediate
$4.13000 1 Cut Tape (CT)?
Alternate Packaging
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
HCPL-2211-500E Datasheet HCPL-2211-500E - Broadcom Limited 516-4042-6-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 2,700 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
HCPL-2211-060E Datasheet HCPL-2211-060E - Broadcom Limited HCPL-2211-060E-ND OPTOISO 3.75KV PUSH PULL 8DIP 0
Standard Lead Time 8 Weeks
$1.58100 2,050
Non-Stock
?
Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2211-360E Datasheet HCPL-2211-360E - Broadcom Limited HCPL-2211-360E-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 0
Standard Lead Time 8 Weeks
$1.60650 2,000
Non-Stock
?
Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2211-560E Datasheet HCPL-2211-560E - Broadcom Limited HCPL-2211-560E-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 0
Standard Lead Time 8 Weeks
$1.60650 2,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2211#500 Datasheet HCPL-2211#500 - Broadcom Limited HCPL-2211#500-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 0
Standard Lead Time 8 Weeks
$2.04638 2,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2211 Datasheet HCPL-2211 - Broadcom Limited 516-1059-5-ND OPTOISO 3.75KV PUSH PULL 8DIP 0
Standard Lead Time 8 Weeks
$2.10805 1,600
Non-Stock
?
Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2211#300 Datasheet HCPL-2211#300 - Broadcom Limited HCPL-2211#300-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 0
Standard Lead Time 8 Weeks
$2.13465 1,600
Non-Stock
?
Tube?
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
HCPL-2211#060 Datasheet HCPL-2211#060 - Broadcom Limited HCPL-2211#060-ND OPTOISO 3.75KV PUSH PULL 8DIP 0
Standard Lead Time 8 Weeks
$2.13465 1,600
Non-Stock
?
Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
HCPL-2211#360 Datasheet HCPL-2211#360 - Broadcom Limited HCPL-2211#360-ND OPTOISO 3.75KV PUSH PULL 8DIP GW 0
Standard Lead Time 8 Weeks
$2.16125 1,550
Non-Stock
?
Tube?
-
Active 1 1/0 3750Vrms 5kV/µs, 10kV/µs DC Push-Pull, Totem Pole 25mA 5MBd 300ns, 300ns 30ns, 7ns 1.5V 10mA 4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
Results per Page
Page 1/1

22:03:12 8/14/2018