Product Index > Capacitors > Ceramic Capacitors

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
GRM155C81C105KE11D
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
GRM155C81C105KE11D Datasheet GRM155C81C105KE11D - Murata Electronics North America 490-12700-2-ND CAP CER 1UF 16V X6S 0402 0
$0.05676 10,000 Tape & Reel (TR)?
Alternate Packaging
GRM Active 1µF ±10% 16V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
-
GRM155C81C105KE11D Datasheet GRM155C81C105KE11D - Murata Electronics North America 490-12700-1-ND CAP CER 1UF 16V X6S 0402 9,854 - Immediate
$0.30000 1 Cut Tape (CT)?
Alternate Packaging
GRM Active 1µF ±10% 16V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
-
GRM155C81C105KE11D Datasheet GRM155C81C105KE11D - Murata Electronics North America 490-12700-6-ND CAP CER 1UF 16V X6S 0402 9,854 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
GRM Active 1µF ±10% 16V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.024" (0.60mm)
-
-
Results per Page
Page 1/1

19:29:15 7/22/2018