Product Index > Capacitors > Ceramic Capacitors

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
GRM033R60J104KE84D
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
GRM033R60J104KE84D Datasheet GRM033R60J104KE84D - Murata Electronics North America 490-14451-2-ND CAP CER 0.1UF 6.3V X5R 0201 0
$0.00450 15,000 Tape & Reel (TR)?
Alternate Packaging
GRM Active 0.1µF ±10% 6.3V X5R -55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0201 (0603 Metric) 0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
GRM033R60J104KE84D Datasheet GRM033R60J104KE84D - Murata Electronics North America 490-14451-1-ND CAP CER 0.1UF 6.3V X5R 0201 0
$0.10000 1 Cut Tape (CT)?
Alternate Packaging
GRM Active 0.1µF ±10% 6.3V X5R -55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0201 (0603 Metric) 0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
GRM033R60J104KE84D Datasheet GRM033R60J104KE84D - Murata Electronics North America 490-14451-6-ND CAP CER 0.1UF 6.3V X5R 0201 0
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
GRM Active 0.1µF ±10% 6.3V X5R -55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 0201 (0603 Metric) 0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
Results per Page
Page 1/1

11:30:23 7/20/2018