Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
FCSL76R001JER
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
FCSL76R001JER Datasheet FCSL76R001JER - Ohmite FCSL76R001JERTR-ND RES 0.001 OHM 3W 3015 WIDE 28,000 - Immediate
$0.57257 1,000 Tape & Reel (TR)?
Alternate Packaging
FCSL Active 1 mOhms ±5% 3W Metal Foil Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 155°C Wide 3015 (7638 Metric), 1530 7638 0.150" L x 0.299" W (3.80mm x 7.60mm) 0.028" (0.70mm) 2
-
FCSL76R001JER Datasheet FCSL76R001JER - Ohmite FCSL76R001JERCT-ND RES 0.001 OHM 3W 3015 WIDE 28,674 - Immediate
$1.66000 1 Cut Tape (CT)?
Alternate Packaging
FCSL Active 1 mOhms ±5% 3W Metal Foil Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 155°C Wide 3015 (7638 Metric), 1530 7638 0.150" L x 0.299" W (3.80mm x 7.60mm) 0.028" (0.70mm) 2
-
FCSL76R001JER Datasheet FCSL76R001JER - Ohmite FCSL76R001JERDKR-ND RES 0.001 OHM 3W 3015 WIDE 28,674 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FCSL Active 1 mOhms ±5% 3W Metal Foil Current Sense, Moisture Resistant ±150ppm/°C -55°C ~ 155°C Wide 3015 (7638 Metric), 1530 7638 0.150" L x 0.299" W (3.80mm x 7.60mm) 0.028" (0.70mm) 2
-
Results per Page
Page 1/1

09:21:29 8/14/2018