Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number F221V3/4BK210-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F221V3/4 BK210

Description HEAT SHRINK TUBE 3/4 BK 200X4'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series FIT®-221V
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 4.00' (1.22m)
Inner Diameter - Supplied 0.750" (19.05mm)
Inner Diameter - Recovered 0.375" (9.53mm)
Recovered Wall Thickness 0.030" (0.76mm)
Material Polyolefin (PO), Irradiated
Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 90°C
 
Additional Resources
Standard Package ? 1
Other Names F221V3/4 BK210-ND
F221V3/4BK210
FIT-221V-3/4 BK210

08:08:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 612.05000 $612.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: F221V3/4BK105-ND
  • Description: HEAT SHRINK TUBE 3/4 BK 4'
  • Quantity Available: 168 - Immediate
    19 - Factory Stock ?
  • Digi-Key Part Number: F221V3/4BK003-ND
  • Description: HEAT SHRINK TUBE 3/4 BK 250'
  • Quantity Available: 2 - Immediate
    29 - Factory Stock ?
  • Digi-Key Part Number: F221V3/4BK067-ND
  • Description: HEAT SHRINK TUBE 3/4 BK 12X6"
  • Quantity Available: 10 - Immediate
  • Digi-Key Part Number: F221V3/4BK207-ND
  • Description: HEAT SHRINK TUBE 3/4 BK 125X4'
  • Quantity Available: 0
Send Feedback