Add To Favorites
Product Overview
Digi-Key Part Number A012B-4-ND
Quantity Available 3,470
Can ship immediately

Factory Stock ?: 6
Manufacturer

Manufacturer Part Number

F221B1/2 BK210

Description HEATSHRINK 1/2 IN X 4FT BLACK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)

Product Attributes Select All
Categories
Manufacturer Alpha Wire
Series FIT®-221B
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 4.00' (1.22m)
Inner Diameter - Supplied 0.500" (12.70mm)
Inner Diameter - Recovered 0.250" (6.35mm)
Recovered Wall Thickness 0.025" (0.64mm)
Material Polyolefin (PO), Irradiated
Features Flame Resistant, Fluid Resistant, UV Resistant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • FGUN3 NC032 - Alpha Wire | FITGUN3-ND DigiKey Electronics
  • FGUN3 NC032
  • Alpha Wire
  • HEAT GUN 120V 600/950 DEG F
  • Unit Price $107.15000
  • FITGUN3-ND
You May Also Be Interested In
  • F221B3/8 BK100 - Alpha Wire | A038B-4-ND DigiKey Electronics
  • F221B3/8 BK100
  • Alpha Wire
  • HEATSHRINK 3/8 IN X 4FT BLACK
  • Unit Price $2.26000
  • A038B-4-ND
  • F221B3/4 BK207 - Alpha Wire | A034B-4-ND DigiKey Electronics
  • F221B3/4 BK207
  • Alpha Wire
  • HEATSHRINK 3/4 IN X 4FT BLACK
  • Unit Price $3.77000
  • A034B-4-ND
  • F221B1/4 BK100 - Alpha Wire | A014B-4-ND DigiKey Electronics
  • F221B1/4 BK100
  • Alpha Wire
  • HEATSHRINK 1/4 IN X 4FT BLACK
  • Unit Price $2.02000
  • A014B-4-ND
  • F2211/2 RD105 - Alpha Wire | F2211/2RD105-ND DigiKey Electronics
  • F2211/2 RD105
  • Alpha Wire
  • HEAT SHRINK TUBE 1/2 RED 4'
  • Unit Price $3.03000
  • F2211/2RD105-ND
  • GBC36SGSN-M89 - Sullins Connector Solutions | S1143E-36-ND DigiKey Electronics
  • GBC36SGSN-M89
  • Sullins Connector Solutions
  • CONN HEADER 36POS .100 R/A SMD
  • Unit Price $4.23000
  • S1143E-36-ND
Additional Resources
Standard Package ? 1
Other Names A012B-4
F221B12BK210
FIT-221-1/2 BK100
FIT-221B-1/2 BK100
FIT-221B-1/2 BK210

17:29:32 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
5 2.26400 $11.32
10 1.98200 $19.82
50 1.58540 $79.27
100 1.50610 $150.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A012B-6R0-ND
  • Description: HEATSHRK BLK 1/2X6" 1=50PC
  • Quantity Available: 229 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: A012B-4R0-ND
  • Description: HEATSHRK BLK 1/2X4" 1=50PC
  • Quantity Available: 229 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: A012B-3R0-ND
  • Description: HEATSHRK BLK 1/2X3" 1=50PC
  • Quantity Available: 229 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: A012B-2R0-ND
  • Description: HEATSHRK BLK 1/2X2" 1=50PC
  • Quantity Available: 229 - Factory Stock ?
    Value Added Item ?
  • Digi-Key Part Number: A012B-1R5-ND
  • Description: HEATSHRK BLK 1/2X1.5" 1=50PC
  • Quantity Available: 229 - Factory Stock ?
    Value Added Item ?
Alternate Color
  • Digi-Key Part Number: A012C-4-ND
  • Description: HEATSHRINK 1/2 IN X 4FT CLEAR
  • Quantity Available: 600 - Immediate
    9 - Factory Stock ?
Send Feedback