Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
ETQ-P5M101YGK
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ETQ-P5M101YGK Datasheet ETQ-P5M101YGK - Panasonic Electronic Components P17070TR-ND FIXED IND 100UH 2.1A 333 MOHM 3,500 - Immediate
$0.76770 500 Tape & Reel (TR)?
Alternate Packaging
PCC-M0850M Active Wirewound Metal Composite 100µH ±20% 2.1A 3A Shielded 333 mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm) 0.197" (5.00mm)
ETQ-P5M101YGK Datasheet ETQ-P5M101YGK - Panasonic Electronic Components P17070CT-ND FIXED IND 100UH 2.1A 333 MOHM 4,369 - Immediate
$1.72000 1 Cut Tape (CT)?
Alternate Packaging
PCC-M0850M Active Wirewound Metal Composite 100µH ±20% 2.1A 3A Shielded 333 mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm) 0.197" (5.00mm)
ETQ-P5M101YGK Datasheet ETQ-P5M101YGK - Panasonic Electronic Components P17070DKR-ND FIXED IND 100UH 2.1A 333 MOHM 4,369 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PCC-M0850M Active Wirewound Metal Composite 100µH ±20% 2.1A 3A Shielded 333 mOhm Max
-
-
AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount 2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm) 0.197" (5.00mm)
Results per Page
Page 1/1

05:25:33 2/21/2018