Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ELC-12D102E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELC-12D102E

Description FIXED IND 1MH 870MA 720 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 870mA 720 mOhm Radial

Documents & Media
Datasheets ELC Choke Coils
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 12D
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±10%
Current Rating 870mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 720 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
 
Additional Resources
Standard Package ? 2,000
Other Names ELC12D102E

15:51:28 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.54080 $1,081.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback