Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EGP10DE-E3/54-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EGP10DE-E3/54

Description DIODE GEN PURP 200V 1A DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Diode Standard 200V 1A Through Hole DO-204AL (DO-41)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N4003-BDI-ND 1N4003-B Diodes Incorporated Bulk ? 1,000 - Immediate
$0.21000 1
Documents & Media
Datasheets EGP10A thru EGP10G
PCN Assembly/Origin Assembly Site Trnsfr/Wafer Conv 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SUPERECTIFIER®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 950mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 22pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number EGP10D
 
Additional Resources
Standard Package ? 5,500

23:40:54 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.14387 $791.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback