Add To Favorites
Product Overview
Digi-Key Part Number PF4105-ND
Quantity Available 10,374
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-F4105JB

Description CAP FILM 1UF 5% 400VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF Film Capacitor 400V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets ECW-F4105JB View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ECW-F(B) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-F(B)
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.102" L x 0.591" W (28.00mm x 15.00mm)
Height - Seated (Max) 0.925" (23.50mm)
Termination PC Pins
Lead Spacing 0.984" (25.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECWF4105JB
PF4105

05:22:02 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.68800 $16.88
100 1.28900 $128.90
500 0.98208 $491.04
1,000 0.85932 $859.32
2,500 0.82863 $2,071.58
5,000 0.79794 $3,989.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback