Add To Favorites
Product Overview
Digi-Key Part Number DSEP30-06BR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DSEP30-06BR

Description DIODE GP 600V 30A ISOPLUS247
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Standard 600V 30A Through Hole ISOPLUS247™

Documents & Media
Datasheets DSEP30-06A/BR/B
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer IXYS
Series HiPerFRED™
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 2.51V @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 250µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case ISOPLUS247™
Supplier Device Package ISOPLUS247™
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number DSEP30-06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names DSEP3006BR

10:47:26 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 $5.17
10 4.62000 $46.20
100 3.78840 $378.84
500 3.06768 $1,533.84
1,000 2.58720 $2,587.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback