Photo Not Available
DLS1SS5AN21X 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DLS1SS5AN21X-ND
Copy   DLS1SS5AN21X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLS1SS5AN21X

Copy   DLS1SS5AN21X
Description CONN D-SUB RCPT 9POS R/A SLDR
Copy   CONN D-SUB RCPT 9POS R/A SLDR
Detailed Description

9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector

Copy   9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Documents & Media
Datasheets DLSxSS5AN21X Drawing
Environmental Information RoHS/Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Conec
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub - Stacked
Connector Type Receptacle, Female Sockets
Number of Positions 9, 9
Number of Rows 2, 2
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection IP20
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 125V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.322" (8.18mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:20:19 9/18/2018