Add To Favorites
DK721 Voltage (Voltmeter) LCD - Black Characters, Green Backlight Display Panel Mount - Window
Product Overview
Digi-Key Part Number CDPM721-ND
Copy   CDPM721-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DK721

Copy   DK721
Description VOLTMETER 2VDC LCD PANEL MOUNT
Copy   VOLTMETER 2VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage (Voltmeter) LCD - Black Characters, Green Backlight Display Panel Mount - Window

Copy   Voltage (Voltmeter) LCD - Black Characters, Green Backlight Display Panel Mount - Window
Documents & Media
Datasheets DK720-730 Series
Wiring Diagram
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DK720-730
Part Status Active
Type Voltage (Voltmeter)
Measuring Range 2VDC
Display Type LCD - Black Characters, Green Backlight
Number of Characters Per Row 3.5
Display Characters - Height -
Output Type -
Voltage - Supply 5VDC, 9VDC
Panel Cutout Dimensions Rectangular - 38.90mm x 21.10mm
Mounting Type Panel Mount - Window
Termination Style PC Pin
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 60°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • PW2-5 - C-TON Industries | CDPM1000-ND DigiKey Electronics
  • PW2-5
  • C-TON Industries
  • AC/DC CONVERTER 5V 1W
  • Unit Price $15.68000
  • CDPM1000-ND
  • PW2-12 - C-TON Industries | CDPM1001-ND DigiKey Electronics
  • PW2-12
  • C-TON Industries
  • AC/DC CONVERTER 12V 1W
  • Unit Price $15.68000
  • CDPM1001-ND
  • PW1.0 - C-TON Industries | CDPM1010-ND DigiKey Electronics
  • PW1.0
  • C-TON Industries
  • AC/DC CONVERTER 24V 12W
  • Unit Price $15.17000
  • CDPM1010-ND
  • CVC - C-TON Industries | CDPM1009-ND DigiKey Electronics
  • CVC
  • C-TON Industries
  • CALIBRATOR VOLT .59" LCD BLU
  • Unit Price $111.75000
  • CDPM1009-ND
Additional Resources
Standard Package ? 1
Other Names CDPM721
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.82000 $36.82

Submit a request for quotation on quantities greater than those displayed.

02:41:04 9/20/2018