Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CDPM532-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DK532

Description VOLTMETER 2VDC LCD PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage (Voltmeter) LCD - Red Characters, Backlight Display Panel Mount

Documents & Media
Datasheets DK100, DK300 Series
Wiring Diagram
Product Training Modules Digital Panel Meters
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DK100/300
Part Status Active
Type Voltage (Voltmeter)
Measuring Range ±2VDC
Display Type LCD - Red Characters, Backlight
Number of Characters Per Row 3.5
Display Characters - Height 0.472" (12.00mm)
Output Type Reference
Voltage - Supply 5VDC
Panel Cutout Dimensions Rectangular - 58.40mm x 22.40mm
Mounting Type Panel Mount
Termination Style PC Pin
Ingress Protection -
Features -
Operating Temperature 0°C ~ 50°C
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CDPM532

14:47:00 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.05000 $46.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback