Add To Favorites
Product Overview
Digi-Key Part Number CDPM302-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

DK302

Description VOLTMETER 2VDC LCD PANEL MOUNT
Detailed Description

Voltage (Voltmeter) LCD - Black Characters Display Panel Mount - Surface, Window

Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DK100/300
Part Status Active
Type Voltage (Voltmeter)
Measuring Range ±2VDC
Display Type LCD - Black Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.472" (12.00mm)
Output Type Reference
Voltage - Supply 5VDC
Panel Cutout Dimensions Rectangular - 58.40mm x 22.40mm
Mounting Type Panel Mount - Surface, Window
Termination Style PC Pin
Ingress Protection -
Features -
Operating Temperature 0°C ~ 50°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • PW2-5 - C-TON Industries | CDPM1000-ND DigiKey Electronics
  • PW2-5
  • C-TON Industries
  • AC/DC CONVERTER 5V 1W
  • Unit Price $15.68000
  • CDPM1000-ND
  • PW2-12 - C-TON Industries | CDPM1001-ND DigiKey Electronics
  • PW2-12
  • C-TON Industries
  • AC/DC CONVERTER 12V 1W
  • Unit Price $15.68000
  • CDPM1001-ND
  • PW1.0 - C-TON Industries | CDPM1010-ND DigiKey Electronics
  • PW1.0
  • C-TON Industries
  • AC/DC CONVERTER 24V 12W
  • Unit Price $15.17000
  • CDPM1010-ND
  • CVC - C-TON Industries | CDPM1009-ND DigiKey Electronics
  • CVC
  • C-TON Industries
  • CALIBRATOR VOLT .59" LCD BLU
  • Unit Price $111.75000
  • CDPM1009-ND
You May Also Be Interested In
  • DK501 - C-TON Industries | CDPM501-ND DigiKey Electronics
  • DK501
  • C-TON Industries
  • VOLTMETER 2VDC LCD PANEL MOUNT
  • Unit Price $36.82000
  • CDPM501-ND
  • DK301 - C-TON Industries | CDPM301-ND DigiKey Electronics
  • DK301
  • C-TON Industries
  • VOLTMETER 200MVDC LCD PANEL MT
  • Unit Price $36.82000
  • CDPM301-ND
Additional Resources
Standard Package ? 1
Other Names CDPM302

03:48:27 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.82000 $36.82
10 33.23300 $332.33
25 31.84000 $796.00
50 29.85000 $1,492.50
100 28.85500 $2,885.50
250 27.26300 $6,815.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback