Add To Favorites
Product Overview
Digi-Key Part Number CDPM176-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

DK176

Description VOLTMETER 20VDC LCD PANEL MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage (Voltmeter) LCD - Black Characters Display Panel Mount

Documents & Media
Datasheets DK170 Series
Wiring Diagram
Product Training Modules Digital Panel Meters
Design Resources Industrial Automation Product Selector
Online Catalog DK170 Series
Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DK170
Part Status Active
Type Voltage (Voltmeter)
Measuring Range ±20VDC
Display Type LCD - Black Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.512" (13.00mm)
Output Type -
Voltage - Supply 9VDC
Panel Cutout Dimensions Rectangular - 60.00mm x 30.00mm
Mounting Type Panel Mount
Termination Style PC Pin
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 50°C
Weight 0.055 lb (24.95g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDPM176

23:55:27 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.82000 $36.82
10 33.23300 $332.33
25 31.84000 $796.00
50 29.85000 $1,492.50
100 28.85500 $2,885.50
250 27.26300 $6,815.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback