Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CDPM174-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DK174

Description VOLTMETER 200MVDC LCD PANEL MT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage (Voltmeter) LCD - Black Characters Display Panel Mount

Product Attributes Select All
Categories
Manufacturer C-TON Industries
Series DK170
Part Status Active
Type Voltage (Voltmeter)
Measuring Range ±200mVDC
Display Type LCD - Black Characters
Number of Characters Per Row 3.5
Display Characters - Height 0.512" (13.00mm)
Output Type -
Voltage - Supply 9VDC
Panel Cutout Dimensions Rectangular - 60.00mm x 30.00mm
Mounting Type Panel Mount
Termination Style PC Pin
Ingress Protection -
Features Bezel Sold Separately
Operating Temperature 0°C ~ 50°C
Weight 0.055 lb (24.95g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • PW2-5 - C-TON Industries | CDPM1000-ND DigiKey Electronics
  • PW2-5
  • C-TON Industries
  • AC/DC CONVERTER 5V 1W
  • Unit Price $15.68000
  • CDPM1000-ND
  • PW2-12 - C-TON Industries | CDPM1001-ND DigiKey Electronics
  • PW2-12
  • C-TON Industries
  • AC/DC CONVERTER 12V 1W
  • Unit Price $15.68000
  • CDPM1001-ND
  • PW1.0 - C-TON Industries | CDPM1010-ND DigiKey Electronics
  • PW1.0
  • C-TON Industries
  • AC/DC CONVERTER 24V 12W
  • Unit Price $15.17000
  • CDPM1010-ND
  • CVC - C-TON Industries | CDPM1009-ND DigiKey Electronics
  • CVC
  • C-TON Industries
  • CALIBRATOR VOLT .59" LCD BLU
  • Unit Price $111.75000
  • CDPM1009-ND
Additional Resources
Standard Package ? 1
Other Names CDPM174

19:25:10 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.82000 $36.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback