Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 2       2 Remaining
Part Status
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
DG528DJ
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
DG528DJ+ Datasheet DG528DJ+ - Maxim Integrated DG528DJ+-ND IC MULTIPLEXER 8X1 18DIP 1,340 - Factory Stock
?
$6.34750 60
Non-Stock
?
Tube?
-
Active
-
8:1 1 450 Ohm 27 Ohm 5 V ~ 30 V ±4.5 V ~ 20 V 1.5µs, 1.5µs
-
4pC 5pF, 25pF 5nA
-
-40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
DG528DJ Datasheet DG528DJ - Maxim Integrated DG528DJ-ND IC MUX 8CH LATCHABLE 18DIP 0
Obsolete
-
Tube?
-
Obsolete
-
8:1 1 450 Ohm 27 Ohm 5 V ~ 30 V ±4.5 V ~ 20 V 1.5µs, 1.5µs
-
4pC 5pF, 25pF 5nA
-
-40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
Results per Page
Page 1/1

10:59:25 8/19/2018