Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 8       8 Remaining
ManufacturerPackagingPart StatusOn-State Resistance (Max)Channel-to-Channel Matching (ΔRon)Voltage - Supply, Single (V+)Voltage - Supply, Dual (V±)Switch Time (Ton, Toff) (Max)Channel Capacitance (CS(off), CD(off))Operating TemperaturePackage / CaseSupplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   8 Remaining

 
DG528AK
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG528AKNZ Datasheet ADG528AKNZ - Analog Devices Inc. ADG528AKNZ-ND IC MULTIPLEXER 8X1 18DIP 125 - Immediate
120 - Factory Stock
?
$9.97000 1 Tube?
-
Active
-
8:1 1 450 Ohm 22.5 Ohm 10.8 V ~ 16.5 V ±10.8 V ~ 16.5 V 300ns, 300ns
-
4pC 5pF, 22pF 1nA
-
-40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
ADG528AKPZ Datasheet ADG528AKPZ - Analog Devices Inc. ADG528AKPZ-ND IC MULTIPLEXER 8X1 20PLCC 28 - Immediate
196 - Factory Stock
?
$10.31000 1 Tube?
Alternate Packaging
-
Active
-
8:1 1 450 Ohm 22.5 Ohm 10.8 V ~ 16.5 V ±10.8 V ~ 16.5 V 300ns, 300ns
-
4pC 5pF, 22pF 1nA
-
-40°C ~ 85°C (TA) 20-LCC (J-Lead) 20-PLCC (9x9)
ADG528AKPZ-REEL Datasheet ADG528AKPZ-REEL - Analog Devices Inc. ADG528AKPZ-REELTR-ND IC MULTIPLEXER 8X1 20PLCC 0
Standard Lead Time 5 Weeks
$5.84550 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active
-
8:1 1 450 Ohm 22.5 Ohm 10.8 V ~ 16.5 V ±10.8 V ~ 16.5 V 300ns, 300ns
-
4pC 5pF, 22pF 1nA
-
-40°C ~ 85°C (TA) 20-LCC (J-Lead) 20-PLCC (9x9)
ADG528AKN Datasheet ADG528AKN - Analog Devices Inc. ADG528AKN-ND IC MULTIPLEXER 8X1 18DIP 0
Obsolete
-
Tube?
-
Obsolete
-
8:1 1 450 Ohm 22.5 Ohm 10.8 V ~ 16.5 V ±10.8 V ~ 16.5 V 300ns, 300ns
-
4pC 5pF, 22pF 1nA
-
-40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
ADG528AKP Datasheet ADG528AKP - Analog Devices Inc. ADG528AKP-ND IC MULTIPLEXER 8X1 20PLCC 0
Obsolete
-
Tube?
-
Obsolete
-
8:1 1 450 Ohm 22.5 Ohm 10.8 V ~ 16.5 V ±10.8 V ~ 16.5 V 300ns, 300ns
-
4pC 5pF, 22pF 1nA
-
-40°C ~ 85°C (TA) 20-LCC (J-Lead) 20-PLCC (9x9)
DG528AK Datasheet Photo Not Available DG528AK-ND IC MULTIPLEXER 8X1 18DIP 0
Obsolete
-
Tube?
-
Obsolete
-
8:1 1 400 Ohm 24 Ohm
-
±15V 1.5µs, 1µs
-
4pC 5pF, 25pF 1nA
-
-55°C ~ 125°C (TA) 18-CDIP (0.300", 7.62mm) 18-CERDIP
ADG528AKP-REEL Datasheet ADG528AKP-REEL - Analog Devices Inc. ADG528AKP-REELTR-ND IC MULTIPLEXER 8X1 20PLCC 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete
-
8:1 1 450 Ohm 22.5 Ohm 10.8 V ~ 16.5 V ±10.8 V ~ 16.5 V 300ns, 300ns
-
4pC 5pF, 22pF 1nA
-
-40°C ~ 85°C (TA) 20-LCC (J-Lead) 20-PLCC (9x9)
DG528AK/883B Datasheet Photo Not Available DG528AK/883B-ND IC MUX 8:1 400 OHM 18DIP 0
Obsolete
-
Tube?
-
Obsolete
-
8:1 1 400 Ohm 24 Ohm 5 V ~ 30 V ±4.5 V ~ 20 V 1.5µs, 1µs
-
4pC 5pF, 25pF 1nA
-
-55°C ~ 125°C (TA) 18-CDIP (0.300", 7.62mm) 18-CDIP
Results per Page
Page 1/1

22:03:01 8/14/2018