Product Overview
Digi-Key Part Number DE70835RN80FTV-ND
Copy   DE70835RN80FTV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE70835RN80FTV

Copy   DE70835RN80FTV
Description IC MCU 32BIT 512KB FLASH 100TQFP
Copy   IC MCU 32BIT 512KB FLASH 100TQFP
Detailed Description

SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)

Copy   SH-2 SuperH® SH7080 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)
Documents & Media
Datasheets SH7080 Group Hardware Manual
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 15/Jun/2018
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series SuperH® SH7080
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor SH-2
Core Size 32-Bit
Speed 80MHz
Connectivity EBI/EMI, FIFO, I²C, SCI, SSU
Peripherals DMA, POR, PWM, WDT
Number of I/O 65
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
Base Part Number DE7083
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HS0005KCU11H - Renesas Electronics America | HS0005KCU11H-ND DigiKey Electronics
  • HS0005KCU11H
  • Renesas Electronics America
  • EMULATOR E10A-USB H8S(X),SH2(A)
  • Unit Price $720.00000
  • HS0005KCU11H-ND
Additional Resources
Standard Package ? 25

05:02:44 9/21/2018