Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number D2560-5002-AR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D2560-5002-AR

Description CONN HEADER 60POS R/A 10GOLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)

Documents & Media
Datasheets D2500 Drawing
Interconnect Catalog
Product Training Modules IDC Wiremount Connectors Primer
Product Attributes Select All
Categories
Manufacturer 3M
Series D2500
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.243" (6.17mm)
Contact Length - Post 0.112" (2.84mm)
Overall Contact Length -
Insulation Height 0.338" (8.59mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 89160-0103 - 3M | 3M11969-ND DigiKey Electronics
  • 89160-0103
  • 3M
  • CONN SOCKET 60POS IDC DL POL
  • Unit Price $2.43000
  • 3M11969-ND
  • 3334-6600 - 3M | MKC60K-ND DigiKey Electronics
  • 3334-6600
  • 3M
  • SOCK CONN 60 CONT OPEN W/POL GLD
  • Unit Price $10.05000
  • MKC60K-ND
  • 89160-0101 - 3M | MKC60A-ND DigiKey Electronics
  • 89160-0101
  • 3M
  • CONN 60 POS IDC SOCKET GOLD POL
  • Unit Price $2.08000
  • MKC60A-ND
  • 89160-0001 - 3M | MSC60A-ND DigiKey Electronics
  • 89160-0001
  • 3M
  • CONN 60 POS IDC SOCKET GOLD
  • Unit Price $2.08000
  • MSC60A-ND
Associated Product
  • N3518 - 3M | MHA100-ND DigiKey Electronics
  • N3518
  • 3M
  • POLARIZING KEY BLACK LCP
  • Unit Price $0.45000
  • MHA100-ND
Additional Resources
Standard Package ? 168
Other Names 5111990746
51119907469
80001204736

09:57:41 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 2.36350 $2,382.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback