Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CY7C1051DV33-10BAXIT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY7C1051DV33-10BAXIT

Description IC SRAM 8M PARALLEL 48FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 8Mb (512K x 16) Parallel 10ns 48-FBGA (6x8)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 8Mb (512K x 16)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFBGA
Supplier Device Package 48-FBGA (6x8)
Base Part Number CY7C1051
 
Additional Resources
Standard Package ? 2,000

01:44:04 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 17.86050 $35,721.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3249-ND
  • Minimum Quantity: 1
  • Quantity Available: 327 - Immediate
  • Unit Price: $25.87000
Send Feedback