Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CW0102R000KR69C05-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CW0102R000KR69C05

Description RES 2 OHM 13W 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CWE-2.0RTR-ND CW0102R000JE73 Vishay Dale Tape & Reel (TR) ? 2,500 - Immediate
$0.72800 500
Documents & Media
Datasheets CW Series Datasheet
Mfg CAD Models CW.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2 Ohms
Tolerance ±10%
Power (Watts) 13W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

11:09:31 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.21380 $121.38
300 1.04040 $312.12
500 0.86700 $433.50
1,000 0.75140 $751.40
2,500 0.73695 $1,842.38
5,000 0.72828 $3,641.40
10,000 0.70805 $7,080.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback