Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2       2 Remaining
Length
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
CTP580
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
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
CTP580STD Datasheet CTP580STD - HellermannTyton CTP580STD-ND SLIT WRAP 5/8" X 800' BLACK 0
$150.82000 1
Non-Stock
?
CTP Active Slit Wrap Slit Harness 0.625" (15.88mm) 0.639" (16.23mm) 0.805" (20.45mm) Polyethylene (PE) Black 800' (243.84m) 0.005" (0.13mm) -40°C ~ 93°C
-
Abrasion Resistant Fluid Resistant, Water Resistant Weather Resistant Impact Resistant, Vibration Resistant UL94 HB
-
CTP580 Datasheet CTP580 - HellermannTyton CTP580-ND SLIT WRAP 5/8" X 5500' BLACK 0
$894.43000 1
Non-Stock
?
CTP Active Slit Wrap Slit Harness 0.625" (15.88mm) 0.639" (16.23mm) 0.805" (20.45mm) Polyethylene (PE) Black 5500' (1676.40m) 0.005" (0.13mm) -40°C ~ 93°C
-
Abrasion Resistant Fluid Resistant, Water Resistant Weather Resistant Impact Resistant, Vibration Resistant UL94 HB
-
Results per Page
Page 1/1

09:43:46 7/22/2018