Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
CRCW2512330RJNEGHP
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
CRCW2512330RJNEGHP Datasheet CRCW2512330RJNEGHP - Vishay Dale 541-330RATR-ND RES SMD 330 OHM 5% 1.5W 2512 0
$0.20060 2,000 Tape & Reel (TR)?
Alternate Packaging
CRCW-HP Active 330 Ohms ±5% 1.5W Thick Film Automotive AEC-Q200, Pulse Withstanding ±200ppm/°C -55°C ~ 155°C 2512 (6432 Metric) 2512 0.248" L x 0.124" W (6.30mm x 3.15mm) 0.028" (0.70mm) 2
-
CRCW2512330RJNEGHP Datasheet CRCW2512330RJNEGHP - Vishay Dale 541-330RACT-ND RES SMD 330 OHM 5% 1.5W 2512 1,965 - Immediate
$0.82000 1 Cut Tape (CT)?
Alternate Packaging
CRCW-HP Active 330 Ohms ±5% 1.5W Thick Film Automotive AEC-Q200, Pulse Withstanding ±200ppm/°C -55°C ~ 155°C 2512 (6432 Metric) 2512 0.248" L x 0.124" W (6.30mm x 3.15mm) 0.028" (0.70mm) 2
-
CRCW2512330RJNEGHP Datasheet CRCW2512330RJNEGHP - Vishay Dale 541-330RADKR-ND RES SMD 330 OHM 5% 1.5W 2512 1,965 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
CRCW-HP Active 330 Ohms ±5% 1.5W Thick Film Automotive AEC-Q200, Pulse Withstanding ±200ppm/°C -55°C ~ 155°C 2512 (6432 Metric) 2512 0.248" L x 0.124" W (6.30mm x 3.15mm) 0.028" (0.70mm) 2
-
Results per Page
Page 1/1

09:40:57 7/22/2018