Add To Favorites
Product Overview
Digi-Key Part Number 582-1016-ND
Quantity Available 1,469
Can ship immediately
Manufacturer

Manufacturer Part Number

CR8401-1000-G

Description CURR SENSE XFMR 4A IN-LINE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4A Current Sense Transformer 20Hz ~ 1kHz 49 Ohm Free Hanging (In-Line)

Documents & Media
Datasheets CR8400 Series
Online Catalog CR8400 Series
Product Attributes Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR8400
Packaging ? Bulk ?
Part Status Active
Frequency Range 20Hz ~ 1kHz
Type Non-Invasive (Solid Core)
Current Rating 4A
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 49 Ohm
Ratings -
Mounting Type Free Hanging (In-Line)
Size / Dimension 0.880" L x 0.690" W (22.35mm x 17.53mm)
Height - Seated (Max) 0.325" (8.26mm)
Termination Style Wire Leads
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CR8410-1000 - CR Magnetics Inc. | 582-1017-ND DigiKey Electronics
  • CR8410-1000
  • CR Magnetics Inc.
  • CURR SENSE XFMR 20A IN-LINE
  • Unit Price $10.22000
  • 582-1017-ND
  • CR8420-1000-G - CR Magnetics Inc. | 582-1018-ND DigiKey Electronics
  • CR8420-1000-G
  • CR Magnetics Inc.
  • CURR SENSE XFMR 20A IN-LINE
  • Unit Price $13.92000
  • 582-1018-ND
  • AC1020 - Talema Group LLC | 1295-1095-ND DigiKey Electronics
  • AC1020
  • Talema Group LLC
  • CURR SENSE XFMR 20A T/H
  • Unit Price $5.81000
  • 1295-1095-ND
  • CSE184L - Triad Magnetics | 237-2082-ND DigiKey Electronics
  • CSE184L
  • Triad Magnetics
  • CURR SENSE XFMR 1A T/H
  • Unit Price $3.31000
  • 237-2082-ND
  • SS11VL-17024 - KEMET | 399-10546-ND DigiKey Electronics
  • SS11VL-17024
  • KEMET
  • CMC 2.4MH 1.7A 2LN TH
  • Unit Price $1.28000
  • 399-10546-ND
Additional Resources
Standard Package ? 1
Other Names 582-1016
CR84011000G

00:38:04 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.69000 $11.69
5 10.25000 $51.25
10 9.22500 $92.25
25 8.20000 $205.00
50 7.58500 $379.25
100 6.56000 $656.00
500 6.15000 $3,075.00
1,000 5.74000 $5,740.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback