Add To Favorites
Product Overview
Digi-Key Part Number 285-2119-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

CPFE500F-28-NLC

Description AC/DC CONVERTER 28V 500W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Enclosed, Conformal Coated AC DC Converter 1 Output 28V 18A 90 ~ 265 VAC Input

Documents & Media
Datasheets CPFE500F Series
CPFE500F Handbook
CPFE500F Install Manual
Mfg Application Notes CPFE500F Appl Note
Featured Product CPFE500F Series Power Supplies
Mfg CAD Models CPFE500F.stp
Online Catalog CPFE500F Series
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series CPFE500F
Part Status Active
Type Enclosed, Conformal Coated
Number of Outputs 1
Voltage - Input 90 ~ 265 VAC
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 18A
Power (Watts) 500W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV
Efficiency 85%
Operating Temperature -40°C ~ 85°C
Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.63" L x 4.96" W x 2.15" H (264.0mm x 126.0mm x 54.5mm)
Minimum Load Required -
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 285-2119
CPFE500F28NLC

23:57:33 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 785.00000 $785.00
10 746.90200 $7,469.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback