Add To Favorites
Product Overview
Digi-Key Part Number 1568-1197-ND
Quantity Available 389
Can ship immediately

Manufacturer Part Number


Description LED - 3MM CYCLING RGB (FAST)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue Radial

Documents & Media
Datasheets Changing LED
Online Catalog 3mm, 5mm and 10mm Cycling RGB (Fast and Slow) LEDs
Product Attributes Select All
Manufacturer SparkFun Electronics
Series -
Packaging ? Bulk ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Cathode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1000mcd Red, 1500mcd Green, 1200mcd Blue
Lens Style/Size Round with Domed Top, 3mm (T-1), 3.00mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.5V Green, 3.5V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 620nm Red, 515nm Green, 460nm Blue
Features Flashing
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 8.90mm
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 11449

14:29:32 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback