Product Index > Filters > Common Mode Chokes

Results: 2       2 Remaining
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
CMT-8110
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
Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approvals Features Mounting Type Size / Dimension Height (Max) Package / Case
   
CMT-8110 Datasheet CMT-8110 - Triad Magnetics 237-1382-ND CMC 20MH 2.9A 2LN TH 275 - Immediate
360 - Factory Stock
?
$7.80000 1 Bulk? CMT Active Power Line 2
-
20mH @ 1kHz 2.9A 210 mOhm
-
250V -55°C ~ 105°C
-
-
ESD Through Hole 1.350" L x 0.800" W (34.29mm x 20.32mm) 1.450" (36.83mm) Vertical, 4 PC Pin
CMT-8110-B Datasheet CMT-8110-B - Triad Magnetics CMT-8110-B-ND CMC 20MH 2.9A 2LN TH 0
Standard Lead Time 16 Weeks
$4.99343 140
Non-Stock
?
Bulk? CMT Active Power Line 2
-
20mH @ 1kHz 2.9A 210 mOhm
-
250V -55°C ~ 105°C
-
-
ESD Through Hole 1.350" L x 0.800" W (34.29mm x 20.32mm) 1.450" (36.83mm) Vertical, 4 PC Pin
Results per Page
Page 1/1

12:36:25 8/17/2018