Product Index > Discrete Semiconductor Products > Diodes - Zener - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
CMPZ5265B TR
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
Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
   
CMPZ5265B TR Datasheet CMPZ5265B TR - Central Semiconductor Corp CMPZ5265BTR-ND DIODE ZENER 62V 350MW SOT23 0
Standard Lead Time 24 Weeks
$0.09036 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 62V ±5% 350mW 185 Ohms 100nA @ 47V 900mV @ 10mA -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPZ5265B TR Datasheet CMPZ5265B TR - Central Semiconductor Corp CMPZ5265BCT-ND DIODE ZENER 62V 350MW SOT23 3,000 - Immediate
$0.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 62V ±5% 350mW 185 Ohms 100nA @ 47V 900mV @ 10mA -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
CMPZ5265B TR Datasheet CMPZ5265B TR - Central Semiconductor Corp CMPZ5265BDKR-ND DIODE ZENER 62V 350MW SOT23 3,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 62V ±5% 350mW 185 Ohms 100nA @ 47V 900mV @ 10mA -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

05:38:09 2/21/2018