Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 2       2 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
CLT-104-02-G-D-BE-P
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
Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating Voltage Rating
   
CLT-104-02-G-D-BE-P-TR Datasheet CLT-104-02-G-D-BE-P-TR - Samtec Inc. CLT-104-02-G-D-BE-P-TR-ND 2MM SOCKET STRIPS 0
Standard Lead Time 3 Weeks
$1.87000 125
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
CLT Active Receptacle, Bottom Entry Female Socket Board to Board 8 All 0.079" (2.00mm) 2 0.079" (2.00mm) Surface Mount Solder Push-Pull Gold 10.0µin (0.25µm) Black 0.083" (2.10mm)
-
-55°C ~ 125°C UL94 V-0 Gold
-
-
Pick and Place 4.1A per Contact
-
CLT-104-02-G-D-BE-P Datasheet CLT-104-02-G-D-BE-P - Samtec Inc. CLT-104-02-G-D-BE-P-ND 2MM SOCKET STRIPS 0
Standard Lead Time 3 Weeks
$2.68000 1
Non-Stock
?
Tube?
Alternate Packaging
CLT Active Receptacle, Bottom Entry Female Socket Board to Board 8 All 0.079" (2.00mm) 2 0.079" (2.00mm) Surface Mount Solder Push-Pull Gold 10.0µin (0.25µm) Black 0.083" (2.10mm)
-
-55°C ~ 125°C UL94 V-0 Gold
-
-
Pick and Place 4.1A per Contact
-
Results per Page
Page 1/1

13:09:13 6/24/2018