Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
CLF6045T-680M-D
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
CLF6045T-680M-D Datasheet CLF6045T-680M-D - TDK Corporation 445-15131-2-ND FIXED IND 68UH 1A 215 MOHM SMD 0
Standard Lead Time 25 Weeks
$0.52800 1,000 Tape & Reel (TR)?
Alternate Packaging
CLF-D Active Wirewound Ferrite 68µH ±20% 1A 790mA Shielded 258 mOhm Max
-
-
AEC-Q200 -40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm) 0.177" (4.50mm)
CLF6045T-680M-D Datasheet CLF6045T-680M-D - TDK Corporation 445-15131-1-ND FIXED IND 68UH 1A 215 MOHM SMD 103 - Immediate
$1.33000 1 Cut Tape (CT)?
Alternate Packaging
CLF-D Active Wirewound Ferrite 68µH ±20% 1A 790mA Shielded 258 mOhm Max
-
-
AEC-Q200 -40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm) 0.177" (4.50mm)
CLF6045T-680M-D Datasheet CLF6045T-680M-D - TDK Corporation 445-15131-6-ND FIXED IND 68UH 1A 215 MOHM SMD 103 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
CLF-D Active Wirewound Ferrite 68µH ±20% 1A 790mA Shielded 258 mOhm Max
-
-
AEC-Q200 -40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm) 0.177" (4.50mm)
Results per Page
Page 1/1

06:41:15 5/27/2018