Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CDRH10D48/ANP-100MC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDRH10D48/ANP-100MC

Description FIXED IND 10UH 2.6A 40 MOHM SMD
Detailed Description

10µH Shielded Inductor 2.6A 40 mOhm Max Nonstandard

Documents & Media
Datasheets CDRH10D48/A Series
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH10D48/A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 2.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.406" L x 0.394" W (10.30mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

19:27:26 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.70200 $351.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback