Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CDH50D48NP-471KC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDH50D48NP-471KC

Description FIXED IND 470UH 270MA 2.59 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470µH Unshielded Wirewound Inductor 270mA 2.59 Ohm Nonstandard

Documents & Media
Datasheets CDH50D48 Series
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDH50D48
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 270mA
Current - Saturation 275mA
Shielding Unshielded
DC Resistance (DCR) 2.59 Ohm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.213" L x 0.197" W (5.40mm x 5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1,000

02:17:58 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.49600 $496.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback