Add To Favorites
Product Overview
Digi-Key Part Number C106BGOS-ND
Quantity Available 912
Can ship immediately
Manufacturer

Manufacturer Part Number

C106BG

Description THYRISTOR SCR 4A 200V TO225AA
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

SCR 200V 4A Sensitive Gate Through Hole TO-225AA

Documents & Media
Datasheets C106xx-LF Series
C106 Series
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
PCN Other Acquisition Oct/2016
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Off State 200V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 2.2V
Current - On State (It (AV)) (Max) 2.55A
Current - On State (It (RMS)) (Max) 4A
Current - Hold (Ih) (Max) 3mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 20A @ 60Hz
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number C106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N5231BTR - ON Semiconductor | 1N5231BFSCT-ND DigiKey Electronics
  • 1N5231BTR
  • ON Semiconductor
  • DIODE ZENER 5.1V 500MW DO35
  • Unit Price $0.15000
  • 1N5231BFSCT-ND
Additional Resources
Standard Package ? 500
Other Names C106BGOS

21:52:14 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53100 $5.31
25 0.46480 $11.62
100 0.39840 $39.84
250 0.34528 $86.32
500 0.29216 $146.08
1,000 0.22576 $225.76
2,500 0.20584 $514.60
5,000 0.19256 $962.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback